1411239 | Phoenix Contact
Counter nut, 1NPT, 47 mm, black, 1411239
Order No.: 60P6503
EAN: 4046356923705
MPN:
1411239
A-INL-NPT1-P-BK
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Counter nut, 1411239, Phoenix Contact
Counter nut, Material: PA, for threads 1 NPT, Color: jet black RAL 9005.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | 1NPT | |
Length | 6 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 47 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |