1424564 | Phoenix Contact
Counter nut, PG29, 46 mm, black, 1424564
Order No.: 61P9764
EAN: 4055626374680
MPN:
1424564
A-INL-PG29-P-BK
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: On Request **
Counter nut, 1424564, Phoenix Contact
Counter nut, Material: PA 6 GF 30, Connecting thread: Pg29, Color: black.
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | PG29 | |
Length | 7 mm | |
Material | polyamide | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
spanner size | 46 mm |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |