1437892 | Phoenix Contact
Housing gland, M12, IP67, silver, 1437892
Order No.: 61P9155
EAN: 4046356457569
MPN:
1437892
SACC-M12 PLUG PRESS
Unit Price (€ / pc.)
3.689 € *
Available: 0 pcs.
Leadtime: On Request **
Housing screw connection, 1437892, Phoenix Contact
Housing screw connection, M12x1.
Features
- Easy device integration, thanks to mechanical port screw connections with press-in contour
- Flexible PCB assembly: two-piece connectors for wave and THR soldering
Technical specifications
Version | housing gland | |
Colour | silver | |
Thread size | M12 | |
Length | 19.3 mm | |
Material | zinc die casting | |
max. operating temperature | 105 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |