1535901 | Phoenix Contact
Counter nut, M5, 7 mm, silver, 1535901
Order No.: 61P9086
EAN: 4046356027441
MPN:
1535901
SACC-E-MU-M 5
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: On Request **
Flat nut, 1535901, Phoenix Contact
Flat nut with M5 thread.
Technical specifications
Version | counter nut | |
Colour | silver | |
Thread size | M5 | |
Length | 1.5 mm | |
Material | brass, nickel-plated | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |