1647572 | Phoenix Contact
PHOENIX CO 1647572
Order No.: 62P4955
EAN: 4017918941574
MPN:
1647572
VC-KV-VB 8
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: On Request **
Sealing bolt, 1647572, Phoenix Contact
Sealing bolt for closing unoccupied holes in multiple gaskets for cable screw connections.
Technical specifications
Version | locking bolt | |
Length | 20 mm | |
Material | polyethylene | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |