1670235 | Phoenix Contact
Dummy plug, PG9/PG11, IP66, gray, 1670235
Order No.: 62P3687
EAN: 4017918167523
MPN:
1670235
Q-PROT 9/11
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: On Request **
Filler plug, 1670235, Phoenix Contact
Closing cap for Pg9/Pg11 to close unoccupied connections.
Technical specifications
Version | dummy plug | |
Colour | gray | |
Thread size | PG9/PG11 | |
Length | 17 mm | |
Material | polyamide | |
max. operating temperature | 80 °C | |
min. operating temperature | -30 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |