3240997 | Phoenix Contact
Cable gland, M16, 24 mm, IP65, gray, 3240997
Order No.: 61P3050
EAN: 4046356711296
MPN:
3240997
WP-G PP HF M16
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3240997, Phoenix Contact
Cable gland made from polypropylene with metric thread, IP65 protection.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | M16 | |
Length | 43 mm | |
Material | polypropylene | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |