3241000 | Phoenix Contact
Cable gland, M32, 45 mm, IP65, gray, 3241000
Order No.: 61P3053
EAN: 4046356711326
MPN:
3241000
WP-G PP HF M32
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3241000, Phoenix Contact
Cable gland made from polypropylene with metric thread, IP65 protection.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | M32 | |
Length | 51 mm | |
Material | polypropylene | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
spanner size | 45 mm | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |