3241008 | Phoenix Contact
Cable gland, PG36, 54 mm, IP54, gray, 3241008
Order No.: 61P3144
EAN: 4046356711401
MPN:
3241008
WP-GT PP HF PG36
Unit Price (€ / pc.)
36.2831 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 3241008, Phoenix Contact
Cable gland made from polypropylene with Pg thread, Rotatable, IP54 protection.
Technical specifications
Version | cable gland | |
Colour | gray | |
Thread size | PG36 | |
Length | 62.5 mm | |
Material | polypropylene | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
spanner size | 54 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |