1411422 | Phoenix Contact
PHOENIX CO 1411422
Order No.: 62P3543
EAN: 4046356932240
MPN:
1411422
QPD H 4PE6,0 4X9-14 BK
Unit Price (€ / pc.)
98.1393 € *
Available: 0 pcs.
Leadtime: On Request **
H distributor, 1411422, Phoenix Contact
QUICKON H-distributor, Black, 4+PE-pole, 2.5-6.0 mm²/690 V/40 A, for cable diameter of 9-14 mm, with a sealing bolt.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Connection | IDC connection | |
Version | H-adapter | |
Design | H shape | |
Colour | black | |
Cable diameter | 9 to 14 mm | |
Cable cross-section | 2.5-6.0 mm² | |
Rated voltage IEC | 690 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 40 A | |
Rated current UL/CSA | 20 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |