1414721 | Phoenix Contact
PHOENIX CO 1414721
Order No.: 62P3532
EAN: 4055626032221
MPN:
1414721
QPD H 2PE1,5 BK
Unit Price (€ / pc.)
40.7337 € *
Available: 0 pcs.
Leadtime: On Request **
H distributor, 1414721, Phoenix Contact
H distributor, QUICKON connection, Number of positions: 2+PE, 0.5-1.5 mm², 690 V, 17.5 A, Black, without QUICKON nut
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
- Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105
- Easy and safe - with the cable connector, you can repair or extend cables quickly, in combination with the connector as well as the coupling connection
Technical specifications
Connection | IDC connection | |
Version | H-adapter | |
Design | H shape | |
Colour | black | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage IEC | 690 V | |
Rated voltage UL/CSA | 600 V | |
Rated current IEC | 17.5 A | |
Rated current UL/CSA | 8 A | |
Pin number | 2 pole | |
Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |