0826624:GND | Phoenix Contact
Marking sleeve, imprint "symbol: GND", (L x W) 11.3 x 4.3 mm, yellow, 0826624:GND
Order No.: 60P9874
EAN: 4046356420648
MPN:
0826624:GND
SD-WMTBS (SY) YE:GND
Unit Price (€ / pc.)
0.1012 € *
Available: 0 pcs.
Leadtime: On Request **
Marking Material SD-WMTBS (SY) YE:GND
Marking sleeve, Printed with the capital letter: symbols, Yellow, Width: 4.3 mm
The technical characteristics of 0826624:GND from Phoenix Contact at a glance
- Width : 4.3 mm
- Color : yellow
- Length : 11.3 mm
- Article description : SD-WMTBS (SY) YE:GND
- Imprint : symbols
- Text field available : Yes
Technical specifications
Imprint | symbol: GND | |
Version | L1, L2, L3, N, symbol: GND | |
Width | 4.3 mm | |
Colour | yellow | |
Length | 11.3 mm | |
Markable | No |
Download
Logistics
Country of origin | SE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |