1212134 | Phoenix Contact
PHOENIX CO 1212134
Order No.: 64P7637
EAN: 4046356454131
MPN:
1212134
CUTFOX 62
Unit Price (€ / pc.)
658.3556 € *
Available: 0 pcs.
Leadtime: On Request **
Cable-cutting tool, 1212134, Phoenix Contact
Two-hand ring cable cutter, with ratchet function, for copper and aluminum up to 62 mm diameter (up to 750 mm²).
Features
- Unlockable
- With ratchet function for minimum effort
- Superb cutting quality
Technical specifications
Version | cable cutter | |
Weight | 2200 g | |
Length | 410 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |