1212609 | Phoenix Contact
PHOENIX CO 1212609
Order No.: 64P8198
EAN: 4046356639453
MPN:
1212609
UNIFOX-CT 4,8P
Unit Price (€ / pc.)
94.7835 € *
Available: 0 pcs.
Leadtime: On Request **
Cable binder plier, 1212609, Phoenix Contact
Cable binder plier, for plastic cable binders with a width of 2.2 - 4.8 mm, for a material thickness of up to 1.6 mm.
Technical specifications
Bond strength | 1.6 mm | |
Handle Material | metal | |
max. binder width | 4.8 mm | |
min. binder width | 2.2 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |