1212610 | Phoenix Contact
PHOENIX CO 1212610
Order No.: 64P8199
EAN: 4046356639460
MPN:
1212610
UNIFOX-CT M 7,9
Unit Price (€ / pc.)
173.5615 € *
Available: 0 pcs.
Leadtime: On Request **
Cable binder plier, 1212610, Phoenix Contact
Cable binder plier, for steel cable binders with a width of up to 7.9 mm, for a material thickness of up to 0.3 mm.
Technical specifications
Bond strength | 0.3 mm | |
Handle Material | metal | |
max. binder width | 7.9 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |