3240813 | Phoenix Contact
Cable tie, stainless steel, (L x W) 1067 x 7.9 mm, bundle-Ø 305 mm, silver, UV resistant, -80 to 538 °C
Order No.: 61P3367
EAN: 4046356705615
MPN:
3240813
WT-STEEL S 7,9X1067
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: On Request **
Cable tie, 3240813, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for harsh ambient conditions. With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Width | 7.9 mm | |
Thickness | 0.25 mm | |
Colour | silver | |
Halogen free | Yes | |
Length | 1067 mm | |
Material | stainless steel | |
max. Bundle diameter | 305 mm | |
max. operating temperature | 538 °C | |
min. operating temperature | -80 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 1335 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |