1079793 | Phoenix Contact
Socket contact insert, 9 pole, unequipped, crimp connection, 1079793
Order No.: 65P1482
EAN: 4055626800431
MPN:
1079793
HC-M-DSUB-09/2-CT-F
Unit Price (€ / pc.)
27.6913 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1079793, Phoenix Contact
HEAVYCON socket contact insert module, D-SUB 9, Crimp connection, For two conductors, Without crimp contact
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 9 pole | |
Special Contacts | D-Sub |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |