1417309 | Phoenix Contact
Pin contact insert, 9 pole, unequipped, crimp connection, 1417309
Order No.: 62P2613
EAN: 4055626112510
MPN:
1417309
HC-M-DSUB 09-CT-M
Unit Price (€ / pc.)
14.9702 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
14.97 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9702 €
10 pcs.
13.1852 €
50 pcs.
12.2808 €
150 pcs.
11.7572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1417309, Phoenix Contact
Contact insert module, Number of positions: 9, Type: D-SUB 9, Pin, Crimp connection, 48 V, 1 A, 0.08-0.5 mm², Application: Data, Without crimp contacts
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
PE contact | No | |
Pin number | 9 pole | |
Special Contacts | D-Sub |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |