1419886 | Phoenix Contact
Socket contact insert, 8 pole, equipped, IDC connection, 1419886
Order No.: 62P2641
EAN: 4055626253244
MPN:
1419886
HC-M-RJ45-08-GC-F/F
Unit Price (€ / pc.)
41.2335 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1419886, Phoenix Contact
Contact insert module, Number of positions: RJ45, Type: RJ45, Socket, 48 V, 1 A, Application: Data, Gender changer
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Contact connection | IDC connection | |
PE contact | No | |
Pin number | 8 pole | |
Special Contacts | RJ45 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |