1584033 | Phoenix Contact
Pin contact insert, 6B, 24 pole, unequipped, crimp connection, with PE contact, 1584033
Order No.: 62P2263
EAN: 4046356133340
MPN:
1584033
HC-DD24-I-CT-M
Unit Price (€ / pc.)
29.2383 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1584033, Phoenix Contact
HEAVYCON male insert, DD24 series, 24-poles, Crimp connection
Features
- Can be used in rail vehicles
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Shell size | 6B | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 24 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |