1607274 | Phoenix Contact
Socket contact insert, VC4, 40 pole, equipped, screw connection, with PE contact, 1607274
Order No.: 62P5083
EAN: 4017918941024
MPN:
1607274
VC-TR4/5M-PEA-S88888-SET
Unit Price (€ / pc.)
40.1149 € *
Available: 0 pcs.
Leadtime: On Request **
Contact insert module, 1607274, Phoenix Contact
Contact insert set for sleeve side, Sleeve frame with PE, 4 fixing screws, 8-poles contact inserts preassembled, 6 coding profiles
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Shell size | VC4 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 40 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |