1607383 | Phoenix Contact
Pin contact insert, VC4, 30 pole, equipped, screw connection, with PE contact, 1607383
Order No.: 62P4863
EAN: 4017918941109
MPN:
1607383
VC-AR4/5M-S66666-SET
Unit Price (€ / pc.)
40.1982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
40.20 € *
Price list
Quantity
Price per unit*
1 pcs.
40.1982 €
10 pcs.
37.3660 €
25 pcs.
34.3910 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607383, Phoenix Contact
Contact insert set, Type: VC4, Housing material: PA, Number of positions: 30, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 250, Rated current: 10 A, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | VC4 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 30 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |