1607745 | Phoenix Contact
Pin contact insert, VC2, 4 pole, equipped, screw connection, with PE contact, 1607745
Order No.: 62P4834
EAN: 4017918969196
MPN:
1607745
VC-AMS 4
Unit Price (€ / pc.)
14.4585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
10 pcs.
13.0305 €
100 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1607745, Phoenix Contact
Contact insert, Type: VC2, Housing material: PA 6. 6, Color: light gray, Number of positions: 4, Min. conductor cross section: 0.5 mm², Max. conductor cross section: 16 mm², Rated voltage: 690 V, Rated current: 70 A, Connection method: Screw connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Compact design
- Universal connection
- Proven COMBICON technology
- Can be keyed to prevent incorrect connection
Technical specifications
Version | pin insert | |
Additional parts | equipped | |
Shell size | VC2 | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 4 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |