1855047 | Phoenix Contact
Pin contact insert, VC4, 65 pole, unequipped, crimp connection, with PE contact, 1855047
Order No.: 62P4884
EAN: 4017918159429
MPN:
1855047
VC-D4-ST65-PE
Unit Price (€ / pc.)
13.2090 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.21 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2090 €
10 pcs.
11.8881 €
100 pcs.
10.1150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert module, 1855047, Phoenix Contact
Contact insert, Type: VC4, Housing material: PA, Number of positions: 65, Min. conductor cross section: 0.14 mm², Max. conductor cross section: 1.5 mm², Rated voltage: 250, Rated current: 10 A, Connection method: Crimp connection, Type of contact: Pin. Connectors may only be connected/disconnected when under no load.
Features
- Contact carriers have two further capacitive PE contacts
- Pin and socket contacts can be used on both the plug and device sides
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Shell size | VC4 | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 65 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |