1402304 | Phoenix Contact
PUR Master cable ring 19 x 0.5/1.0 mm², unshielded, black
Order No.: 61P7846
EAN: 4046356594196
MPN:
1402304
SACB-16X0,5/ 3X1,0-50,0 80MC
Unit Price (€ / pc.)
1,101.5235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,101.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,101.5235 €
Master cable ring, 1402304, Phoenix Contact
Master cable for sensor/actuator boxes, 19-wire, Unshielded, PUR halogen-free, Drag chain and robot compatible, Black outer sheath, 16x0.5 mm² and 3x1.0 mm².
Technical specifications
Core insulation material | PVC | |
Number of cores | 19 | |
Version | Master cable ring | |
Outer diameter | 10.75 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.5/1.0 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |