1517576 | Phoenix Contact
PUR Master cable ring 6 x 0.34/0.75 mm², unshielded, black
Order No.: 61P7803
EAN: 4017918933296
MPN:
1517576
SACB- 4X0,34/2X0,75-50 PUR
Unit Price (€ / pc.)
229.9318 € *
Available: 0 pcs.
Leadtime: On Request **
Master cable ring, 1517576, Phoenix Contact
Master cable for sensor/actuator boxes, without PE conductor, Unshielded, Material: PUR/PVC, 6-position, 4x0.34 mm² and 2x0.75 mm², Length: 50 m.
Technical specifications
Core insulation material | PVC | |
Number of cores | 6 | |
Version | Master cable ring | |
Outer diameter | 6.8 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.34/0.75 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |