1539156 | Phoenix Contact
PUR Master cable ring 19 x 0.5/1.0 mm², shielded, black
Order No.: 61P7849
EAN: 4046356076357
MPN:
1539156
SACB-16X0,5/3X1,0-50 PUR SH
Unit Price (€ / pc.)
1,055.5181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,055.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,055.5181 €
Master cable ring, 1539156, Phoenix Contact
Master cable ring, Application: distributor boxes, Number of positions: 19, Shielding: yes.
Technical specifications
Core insulation material | PVC | |
Number of cores | 19 | |
Version | Master cable ring | |
Outer diameter | 11.6 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.5/1.0 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |