1409121 | Phoenix Contact
Pin contact, 0.14-0.5 mm², AWG 26-20, crimp connection, gold-plated, 1409121
Order No.: 62P0622
EAN: 4046356619387
MPN:
1409121
CK1,0-ED-0,5ST AU
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7493 €
100 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1409121, Phoenix Contact
Crimp contact, Range of articles: VARIOCON, Crimp contact, min. Conductor cross section: 0.14 mm², max. Conductor cross section: 0.5 mm², Connection method: Crimp connection, Type of contact: Pin. For HC-MOT-AFL-SET
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 26-20 | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | gold-plated | |
Cable cross-section | 0.14-0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |