1452356 | Phoenix Contact
Pin contact, 0.08-0.34 mm², AWG 28-22, crimp connection, gold-plated, 1452356
Order No.: 61P4467
EAN: 4046356544757
MPN:
1452356
CC-1,0-ST-0,34-MS AU
Unit Price (€ / pc.)
1.3447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2138 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1452356, Phoenix Contact
Crimp contact, Diameter: 1 mm, For all 3 to 5-pos. Contact inserts, Crimp range from 0.08 mm² - 0.34 mm².
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 28-22 | |
Insulation diameter | 1-1.3 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | gold-plated | |
Cable cross-section | 0.08-0.34 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |