1585744 | Phoenix Contact
Pin contact, 0.5 mm², AWG 20, crimp connection, 1585744
Order No.: 62P0669
EAN: 4046356308243
MPN:
1585744
CK2,5-ED-0,5ST CUNI
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 1585744, Phoenix Contact
Turned 2.5 mm crimp contact, Individual CuNi male contact, Core cross section: 0.5 mm², Uncoated
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20 | |
Insulation diameter | 2.5-4.5 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Nickel | |
Cable cross-section | 0.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |