1607406 | Phoenix Contact
Pin contact, 0.5-1.5 mm², AWG 20-18, crimp connection, gold-plated, 1607406
Order No.: 62P4127
EAN: 4046356174848
MPN:
1607406
SF-6DP2000
Unit Price (€ / pc.)
2.0825 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.8564 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1607406, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.5 mm² - 1.5 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20-18 | |
Contact connection | crimp connection | |
Contact material | copper zinc alloy | |
contact surface | gold-plated | |
Cable cross-section | 0.5-1.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |