1607581 | Phoenix Contact
Receptacle, 0.14-0.34 mm², AWG 26-22, crimp connection, nickel-plated/gold-plated, 1607581
Order No.: 62P4419
EAN: 4046356272971
MPN:
1607581
ST-06KS020
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: On Request **
Socket contact, 1607581, Phoenix Contact
Crimp contact, Turned, Contact diameter: 0.6 mm, Crimp range: 0.14 mm² - 0.34 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 26-22 | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 0.14-0.34 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |