1607656 | Phoenix Contact
Pin contact, 1.0-2.5 mm², AWG 18-14, crimp connection, nickel-plated/gold-plated, 1607656
Order No.: 62P4534
EAN: 4046356273640
MPN:
1607656
ST-20KP020
Unit Price (€ / pc.)
2.1301 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9397 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1607656, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 2 mm, Crimp range: 1 mm² - 2.5 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 18-14 | |
Insulation diameter | 2.3-3.9 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 1.0-2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |