1607915 | Phoenix Contact
Pin contact, 50 mm², AWG 1, crimp connection, silver-plated, 1607915
Order No.: 62P4309
EAN: 4046356272865
MPN:
1607915
SL-1CKP050
Unit Price (€ / pc.)
82.4551 € *
Available: 0 pcs.
Leadtime: On Request **
Pin contact, 1607915, Phoenix Contact
Crimp contact, Turned, Contact diameter: 10 mm, Crimp range: 50 mm² - 50 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 1 | |
Insulation diameter | 11-14.5 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 50 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |