1609565 | Phoenix Contact
Pin contact, PCB connection, gold-plated, 1609565
Order No.: 62P5490
EAN: 4046356175876
MPN:
1609565
VS-MSTBVA 2,5/ 5-GB-5,08-BK-A
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9865 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1609565, Phoenix Contact
MSTB contact insert, For PCB assembly, 24 V, 5-positions, With straight solder pins, RAL 9005 (black), For panel mounting frame VS-PPC-F2-MSTB - 1R-P
Technical specifications
Version | pin contact | |
Insulation diameter | 1.4-4.52 mm | |
Contact connection | PCB connection | |
Contact material | copper alloy | |
contact surface | gold-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |