1623381 | Phoenix Contact
Receptacle, 16 mm², AWG 6, crimp connection, nickel-plated/gold-plated, 1623381
Order No.: 62P3965
EAN: 4055626195254
MPN:
1623381
SB-36KS005
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.4613 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1623381, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 16 mm² - 16 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 6 | |
Insulation diameter | 4.5-7.9 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 16 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |