1623383 | Phoenix Contact
Pin contact, 2.5-4.0 mm², AWG 14-12, crimp connection, nickel-plated/gold-plated, 1623383
Order No.: 62P3958
EAN: 4055626285948
MPN:
1623383
SB-36KP002
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
10 pcs.
4.8909 €
100 pcs.
4.1412 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1623383, Phoenix Contact
Crimp contact, Turned, Contact diameter: 3.6 mm, Crimp range: 2.5 mm² - 4 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 14-12 | |
Insulation diameter | 4.5-7.9 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
contact surface | nickel-plated/gold-plated | |
Cable cross-section | 2.5-4.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |