1623779 | Phoenix Contact
Pin contact, 0.5-1.0 mm², AWG 20-18, crimp connection, 1623779
Order No.: 62P3737
EAN: 4055626190280
MPN:
1623779
RC-15P2000
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3566 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1623779, Phoenix Contact
Crimp contact, Turned, Contact diameter: 1.5 mm, Crimp range: 0.5 mm² - 1 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1.5-2.1 mm | |
Contact connection | crimp connection | |
Contact material | Copper-Zinc | |
Cable cross-section | 0.5-1.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |