1663307 | Phoenix Contact
Receptacle, 6.0 mm², AWG 10, crimp connection, silver-plated, 1663307
Order No.: 62P0707
EAN: 4017918123116
MPN:
1663307
CK4,0-ED-6,00BU AG
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
3.9865 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1663307, Phoenix Contact
Turned 4.0 crimp contact, Individual female contact, Core diameter 6.00 mm², Silver-plated
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 10 | |
Insulation diameter | 3.5-5 mm | |
Contact connection | crimp connection | |
Contact material | copper alloy | |
contact surface | silver-plated | |
Cable cross-section | 6.0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |