1212322 | Phoenix Contact
Crimping die for Copper tube lug, 95 mm², 1212322
Order No.: 64P7485
EAN: 4046356454681
MPN:
1212322
CRIMPFOX-C120 RCT 95-1/DIE
Unit Price (€ / pc.)
100.317 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp insert, 1212322, Phoenix Contact
Crimp insert die (pair), for CRIMPFOX-C120, for copper tube lug 95 mm², WM crimp, AWG 3/0, Black.
Technical specifications
Crimping Range (mm²) | 95 mm² | |
Suitable for | Copper tube lug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |