1212766 | Phoenix Contact
Crimping pliers for wire end ferrules, 35-50 mm², AWG 2-1, Phoenix Contact, 1212766
Order No.: 64P7409
EAN: 4046356942935
MPN:
1212766
CRIMPFOX 50R CUS
Unit Price (€ / pc.)
212.8553 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping pliers, 1212766, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for ferrules according to DIN 46228 Parts 1+4, 35 mm² - 50 mm², lateral entry, WM crimp.
Features
- Ergonomically designed handles ensure an optimum grip and reduce the amount of force required by 25 %
Technical specifications
Crimping Range (AWG) | AWG 2-1 | |
Crimping Range (mm²) | 35-50 mm² | |
Suitable for | wire end ferrules | |
Weight | 578 g | |
Length | 256 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |