1213154 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-10 mm², AWG 26-8, Phoenix Contact, 1213154
Order No.: 64P7425
EAN: 4055626212623
MPN:
1213154
CRIMPFOX CENTRUS 10S
Unit Price (€ / pc.)
199.5511 € *
Available: 0 pcs.
Leadtime: On Request **
Crimping pliers, 1213154, Phoenix Contact
Crimping pliers, for uninsulated and insulated ferrules, DIN 46228 Part 1 and 4, from 0.14 mm² - 10 mm², also for TWIN ferrules up to 2 x 4 mm², automatic cross section adjustment, lateral insertion, equipped with fall protection.
Features
- Pressure lock ensures consistently high quality crimping results
- Ergonomic handle design ensures comfortable, fatigue-free handling
- Up to 30 % lower actuation force, thanks to optimized leverage
- With a particularly small handle width, the tool fits perfectly in your hand
Technical specifications
Crimping Range (AWG) | AWG 26-8 | |
Crimping Range (mm²) | 0.14-10 mm² | |
Suitable for | wire end ferrules | |
Weight | 380 g | |
Length | 180 mm |
Download
Logistics
Country of origin | SE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |