1416130 | Phoenix Contact
PVC System bus cable, profibus, 2-wire, 0.75 mm², AWG 18, black, 1416130
Order No.: 61P5018
EAN: 4055626063157
MPN:
1416130
SAC-2P-100,0-913
Unit Price (€ / pc.)
399.0427 € *
Available: 0 pcs.
Leadtime: On Request **
Bus system cable, 1416130, Phoenix Contact
Bus system cable, PROFIBUS PA (31.25 kbps), FOUNDATION Fieldbus (31.25 kbps), 2-position, Shielded, Cable length: 100 m.
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | System bus cable | |
Outer diameter | 7.8 mm | |
AWG cross-section | AWG 18 | |
Bussystem | profibus | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (unmoved) | -30 °C to 75 °C |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |