1416305 | Phoenix Contact

PUR ethernet cable, Cat 5, 8-wire, 0.25 mm², AWG 24-1, blue, 1416305

Order No.: 61P9735
EAN: 4046356473545
MPN:
1416305
VS-OE-OE-94A-100,0
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
436.8014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
436.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
436.8014 €
Technical specifications
Core insulation material PE
Number of cores 8
Version ethernet cable
Outer diameter 6.4 mm
AWG cross-section AWG 24-1
Colour blue
Halogen free Yes
Category Cat 5
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PUR
Shielding shielded
Temperature range (unmoved) 0 °C to 50 °C
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes