1416363 | Phoenix Contact
PUR ethernet cable, Cat 5, PROFINET, 4-wire, 0.34 mm², AWG 22-19, green, 1416363
Order No.: 61P9733
EAN: 4046356472456
MPN:
1416363
VS-OE-OE-93R-100,0
Unit Price (€ / pc.)
684.2857 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 4 | |
Version | ethernet cable | |
Outer diameter | 6.5 mm | |
AWG cross-section | AWG 22-19 | |
Bussystem | PROFINET | |
Colour | green | |
Halogen free | Yes | |
Category | Cat 5 | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.34 mm² | |
Material | PUR | |
Shielding | shielded | |
Temperature range (unmoved) | -20 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |