2202231 | Phoenix Contact
ABS DIN rail enclosure, (W) 22.6 mm, gray, 2202231
Order No.: 64P0893
EAN: 4055626023076
MPN:
2202231
EH 22,5-SET/ABS GY7035
Unit Price (€ / pc.)
11.1146 € *
Available: 0 pcs.
Leadtime: On Request **
Housing set, 2202231, Phoenix Contact
DIN rail housing, housing set, Width: 22.6 mm, Color: light grey (7035)
Features
- DIN rail or wall mounting for application-specific device attachment
- Easy design-in, thanks to variable housing form factor
- Complete flexibility, thanks to PCBs with horizontal, frontal and orthogonal orientation to the front of the device
- Three cover versions for individual PCB connections
- Integration of a wide variety of PCB connection technologies for a functional device design
Technical specifications
Width | 22.6 mm | |
Colour | gray | |
Material | ABS |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |