2202525 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 89.7 x 107.6 x 62.2 mm, light gray, 2202525
Order No.: 64P0741
EAN: 4055626141756
MPN:
2202525
BC 107,6 DEV-KIT KMGY
Unit Price (€ / pc.)
47.8023 € *
Available: 0 pcs.
Leadtime: On Request **
Housing set, 2202525, Phoenix Contact
DEV-KIT BC 107,6: contains 1 x BC 107,6 housing and PCB terminal blocks (MKDS), supplied in individual parts
Technical specifications
Width | 107.6 mm | |
Colour | light gray | |
Height | 62.2 mm | |
Length | 89.7 mm | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |