2868648 | Phoenix Contact
Power supply, 22.5 to 29.5 VDC, 1.75 A, 42 W, 2868648
Order No.: 64P3334
EAN: 4046356172844
MPN:
2868648
STEP-PS/ 1AC/24DC/1.75
Unit Price (€ / pc.)
73.4706 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
73.47 € *
Price list
Quantity
Price per unit*
1 pcs.
73.4706 €
5 pcs.
69.0557 €
15 pcs.
66.4139 €
50 pcs.
63.4746 €
150 pcs.
60.8328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, 2868648, Phoenix Contact
Primary switched STEP POWER power supply for DIN rail mounting, input: 1-phase, output: 24 VDC/1.75 A.
Features
- Flexible mounting by simply snapping onto the DIN rail or screwing onto a flat surface
- Power supply
- Energy saving
- High vibration and shock resistance
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 22.5 to 29.5 VDC | |
Output current | 1.75 A | |
Width | 54 mm | |
Input voltage AC | 85-264 VAC, 95-250 VDC | |
Height | 90 mm | |
Power | 42 W | |
Degree of protection (IP) | IP20 | |
Depth | 55 mm | |
efficiency | 89 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |