5061662 | Phoenix Contact
Solid carbide milling cutter, Ø 2 mm, 38 mm, steel, 5061662
Order No.: 64P7349
EAN: 4017918096526
MPN:
5061662
CMS-GTM 2,0
Unit Price (€ / pc.)
22.3839 € *
Available: 0 pcs.
Leadtime: On Request **
Fully hard metal milling cutter, 5061662, Phoenix Contact
Fully hard metal milling cutter, 2 cutting edges, milling width: 2.0 mm.
Technical specifications
Version | solid carbide milling cutter | |
diameter | 2 mm | |
Length | 38 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |