1628001 | Phoenix Contact
Charging cable, 5 m, type 2 to GB/T, 3 phase, mode 3, 32 A, 440 V, 1628001
Order No.: 65P1837
EAN: 4055626370156
MPN:
1628001
EV-TCG3PK-3AC32A-5,0M6,0ESBK01
Unit Price (€ / pc.)
439.1457 € *
Available: 0 pcs.
Leadtime: On Request **
Charging cable, 1628001, Phoenix Contact
Mobile AC charging cable with vehicle charging connector and infrastructure charging plug for charging electric vehicles (EV) with alternating current (AC) via GB/T vehicle charging inlets, compatible with type 2 infrastructure charging sockets at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
Technical specifications
Connection (1) | type 2 | |
Connection (2) | GB/T | |
Number of phases | 3 | |
Colour | black | |
Cable length | 5 m | |
Loading mode | mode 3 | |
Cable cross-section | 5 x 6.0 mm² + 1 x 0.5 mm² | |
Rated voltage | 440 V | |
Rated current | 32 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |